Parametric Equivalent

ERJ-U01J821C | |
|---|---|
DigiKey Part Number  | 10-ERJ-U01J821CTR-ND - Tape & Reel (TR) 10-ERJ-U01J821CCT-ND - Cut Tape (CT) 10-ERJ-U01J821CDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-U01J821C  | 
Description  | RES 820 OHM 5% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 820 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-U01J821C Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.71000 | kr.7.10 | 
| 25 | kr.0.56560 | kr.14.14 | 
| 50 | kr.0.48260 | kr.24.13 | 
| 100 | kr.0.41730 | kr.41.73 | 
| 250 | kr.0.35200 | kr.88.00 | 
| 500 | kr.0.31436 | kr.157.18 | 
| 1.000 | kr.0.28448 | kr.284.48 | 
| 5.000 | kr.0.23686 | kr.1,184.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.22055 | kr.3,308.25 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 


