
ERJ-U01J753C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J753CTR-ND - Tape & Reel (TR) 10-ERJ-U01J753CCT-ND - Cut Tape (CT) 10-ERJ-U01J753CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J753C |
Description | RES 75K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J753C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.56560 | kr.14.14 |
| 50 | kr.0.48260 | kr.24.13 |
| 100 | kr.0.41730 | kr.41.73 |
| 250 | kr.0.35200 | kr.88.00 |
| 500 | kr.0.31436 | kr.157.18 |
| 1.000 | kr.0.28448 | kr.284.48 |
| 5.000 | kr.0.23686 | kr.1,184.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.22055 | kr.3,308.25 |
| 30.000 | kr.0.21070 | kr.6,321.00 |
| 45.000 | kr.0.20590 | kr.9,265.50 |
| 75.000 | kr.0.20069 | kr.15,051.75 |
| 105.000 | kr.0.19771 | kr.20,759.55 |
| 150.000 | kr.0.19489 | kr.29,233.50 |
| 180.000 | kr.0.19357 | kr.34,842.60 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

