62 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J620C

DigiKey Part Number
10-ERJ-U01J620CTR-ND - Tape & Reel (TR)
10-ERJ-U01J620CCT-ND - Cut Tape (CT)
10-ERJ-U01J620CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J620C
Description
RES 62 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J620C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.21420kr.3,213.00
30.000kr.0.20463kr.6,138.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.71600kr.7.16
25kr.0.57080kr.14.27
50kr.0.48700kr.24.35
100kr.0.42160kr.42.16
250kr.0.35556kr.88.89
500kr.0.31764kr.158.82
1.000kr.0.28746kr.287.46
5.000kr.0.23934kr.1,196.70
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.77300kr.7.73
50kr.0.52120kr.26.06
100kr.0.44760kr.44.76
500kr.0.32702kr.163.51
1.000kr.0.29088kr.290.88
5.000kr.0.23107kr.1,155.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750