
ERJ-U01F22R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F22R0CTR-ND - Tape & Reel (TR) 10-ERJ-U01F22R0CCT-ND - Cut Tape (CT) 10-ERJ-U01F22R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F22R0C |
Description | RES 22 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F22R0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.83800 | kr.8.38 |
| 25 | kr.0.67320 | kr.16.83 |
| 50 | kr.0.57980 | kr.28.99 |
| 100 | kr.0.50500 | kr.50.50 |
| 250 | kr.0.42956 | kr.107.39 |
| 500 | kr.0.38644 | kr.193.22 |
| 1.000 | kr.0.35213 | kr.352.13 |
| 5.000 | kr.0.29724 | kr.1,486.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.27893 | kr.4,183.95 |
| 30.000 | kr.0.26758 | kr.8,027.40 |
| 45.000 | kr.0.26204 | kr.11,791.80 |
| 75.000 | kr.0.25604 | kr.19,203.00 |
| 105.000 | kr.0.25260 | kr.26,523.00 |
| 150.000 | kr.0.24934 | kr.37,401.00 |
| 180.000 | kr.0.24782 | kr.44,607.60 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

