220 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J221C

DigiKey Part Number
10-ERJ-U01J221CTR-ND - Tape & Reel (TR)
10-ERJ-U01J221CCT-ND - Cut Tape (CT)
10-ERJ-U01J221CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J221C
Description
RES 220 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J221C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U01F2200CPanasonic Industry25.16710-ERJ-U01F2200CCT-NDkr.1.59000Parametric Equivalent
In-Stock: 14.650
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.21420kr.3,213.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.71600kr.7.16
25kr.0.57080kr.14.27
50kr.0.48700kr.24.35
100kr.0.42160kr.42.16
250kr.0.35556kr.88.89
500kr.0.31764kr.158.82
1.000kr.0.28746kr.287.46
5.000kr.0.23934kr.1,196.70
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.77300kr.7.73
50kr.0.52120kr.26.06
100kr.0.44760kr.44.76
500kr.0.32702kr.163.51
1.000kr.0.29088kr.290.88
5.000kr.0.23107kr.1,155.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750