15 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J150C

DigiKey Part Number
10-ERJ-U01J150CTR-ND - Tape & Reel (TR)
10-ERJ-U01J150CCT-ND - Cut Tape (CT)
10-ERJ-U01J150CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J150C
Description
RES 15 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J150C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.75000kr.7.50
25kr.0.60000kr.15.00
50kr.0.51160kr.25.58
100kr.0.44290kr.44.29
250kr.0.37356kr.93.39
500kr.0.33370kr.166.85
1.000kr.0.30204kr.302.04
5.000kr.0.25148kr.1,257.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.22090kr.3,313.50
30.000kr.0.21103kr.6,330.90
45.000kr.0.20622kr.9,279.90
75.000kr.0.20100kr.15,075.00
105.000kr.0.19802kr.20,792.10
150.000kr.0.19519kr.29,278.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750