
ERJ-U01J132C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J132CTR-ND - Tape & Reel (TR) 10-ERJ-U01J132CCT-ND - Cut Tape (CT) 10-ERJ-U01J132CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J132C |
Description | RES 1.3K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J132C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U01F1301C | Panasonic Industry | 28.757 | 10-ERJ-U01F1301CCT-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.21420 | kr.3,213.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.71600 | kr.7.16 |
| 25 | kr.0.57080 | kr.14.27 |
| 50 | kr.0.48700 | kr.24.35 |
| 100 | kr.0.42160 | kr.42.16 |
| 250 | kr.0.35556 | kr.88.89 |
| 500 | kr.0.31764 | kr.158.82 |
| 1.000 | kr.0.28746 | kr.287.46 |
| 5.000 | kr.0.23934 | kr.1,196.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.77300 | kr.7.73 |
| 50 | kr.0.52120 | kr.26.06 |
| 100 | kr.0.44760 | kr.44.76 |
| 500 | kr.0.32702 | kr.163.51 |
| 1.000 | kr.0.29088 | kr.290.88 |
| 5.000 | kr.0.23107 | kr.1,155.35 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

