
| ERJ-U01J130C | |
|---|---|
| DigiKey Part Number | 10-ERJ-U01J130CTR-ND - Tape & Reel (TR) 10-ERJ-U01J130CCT-ND - Cut Tape (CT) 10-ERJ-U01J130CDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U01J130C | 
| Description | RES 13 OHM 5% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 13 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U01J130C Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.71000 | kr.7.10 | 
| 25 | kr.0.56560 | kr.14.14 | 
| 50 | kr.0.48260 | kr.24.13 | 
| 100 | kr.0.41730 | kr.41.73 | 
| 250 | kr.0.35200 | kr.88.00 | 
| 500 | kr.0.31436 | kr.157.18 | 
| 1.000 | kr.0.28448 | kr.284.48 | 
| 5.000 | kr.0.23686 | kr.1,184.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.22055 | kr.3,308.25 | 
| 30.000 | kr.0.21070 | kr.6,321.00 | 
| 45.000 | kr.0.20590 | kr.9,265.50 | 
| 75.000 | kr.0.20069 | kr.15,051.75 | 
| 105.000 | kr.0.19771 | kr.20,759.55 | 
| 150.000 | kr.0.19489 | kr.29,233.50 | 
| 180.000 | kr.0.19357 | kr.34,842.60 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark