10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J103C

DigiKey Part Number
10-ERJ-U01J103CTR-ND - Tape & Reel (TR)
10-ERJ-U01J103CCT-ND - Cut Tape (CT)
10-ERJ-U01J103CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J103C
Description
RES 10K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J103C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.83600kr.8.36
25kr.0.67120kr.16.78
50kr.0.57480kr.28.74
100kr.0.49960kr.49.96
250kr.0.42412kr.106.03
500kr.0.38040kr.190.20
1.000kr.0.34574kr.345.74
5.000kr.0.29035kr.1,451.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.25630kr.3,844.50
30.000kr.0.24549kr.7,364.70
45.000kr.0.24022kr.10,809.90
75.000kr.0.23451kr.17,588.25
105.000kr.0.23124kr.24,280.20
150.000kr.0.22814kr.34,221.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250