
ERJ-U01F7151C | |
|---|---|
DigiKey Part Number  | 10-ERJ-U01F7151CTR-ND - Tape & Reel (TR) 10-ERJ-U01F7151CCT-ND - Cut Tape (CT) 10-ERJ-U01F7151CDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-U01F7151C  | 
Description  | RES 7.15K OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 7.15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-U01F7151C Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.0.83800 | kr.8.38 | 
| 25 | kr.0.67320 | kr.16.83 | 
| 50 | kr.0.57980 | kr.28.99 | 
| 100 | kr.0.50500 | kr.50.50 | 
| 250 | kr.0.42956 | kr.107.39 | 
| 500 | kr.0.38644 | kr.193.22 | 
| 1.000 | kr.0.35213 | kr.352.13 | 
| 5.000 | kr.0.29724 | kr.1,486.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.27893 | kr.4,183.95 | 
| 30.000 | kr.0.26758 | kr.8,027.40 | 
| 45.000 | kr.0.26204 | kr.11,791.80 | 
| 75.000 | kr.0.25604 | kr.19,203.00 | 
| 105.000 | kr.0.25260 | kr.26,523.00 | 
| 150.000 | kr.0.24934 | kr.37,401.00 | 
| 180.000 | kr.0.24782 | kr.44,607.60 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 

