
ERJ-U01F4991C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F4991CTR-ND - Tape & Reel (TR) 10-ERJ-U01F4991CCT-ND - Cut Tape (CT) 10-ERJ-U01F4991CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F4991C |
Description | RES 4.99K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F4991C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.88100 | kr.8.81 |
| 25 | kr.0.70760 | kr.17.69 |
| 50 | kr.0.60860 | kr.30.43 |
| 100 | kr.0.53000 | kr.53.00 |
| 250 | kr.0.45116 | kr.112.79 |
| 500 | kr.0.40576 | kr.202.88 |
| 1.000 | kr.0.36975 | kr.369.75 |
| 5.000 | kr.0.31212 | kr.1,560.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.27631 | kr.4,144.65 |
| 30.000 | kr.0.26507 | kr.7,952.10 |
| 45.000 | kr.0.25958 | kr.11,681.10 |
| 75.000 | kr.0.25364 | kr.19,023.00 |
| 105.000 | kr.0.25023 | kr.26,274.15 |
| 150.000 | kr.0.24701 | kr.37,051.50 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

