
ERJ-U01F3301C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F3301CTR-ND - Tape & Reel (TR) 10-ERJ-U01F3301CCT-ND - Cut Tape (CT) 10-ERJ-U01F3301CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F3301C |
Description | RES 3.3K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F3301C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.88100 | kr.8.81 |
| 25 | kr.0.70760 | kr.17.69 |
| 50 | kr.0.60860 | kr.30.43 |
| 100 | kr.0.53000 | kr.53.00 |
| 250 | kr.0.45116 | kr.112.79 |
| 500 | kr.0.40576 | kr.202.88 |
| 1.000 | kr.0.36975 | kr.369.75 |
| 5.000 | kr.0.31212 | kr.1,560.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.27631 | kr.4,144.65 |
| 30.000 | kr.0.26507 | kr.7,952.10 |
| 45.000 | kr.0.25958 | kr.11,681.10 |
| 75.000 | kr.0.25364 | kr.19,023.00 |
| 105.000 | kr.0.25023 | kr.26,274.15 |
| 150.000 | kr.0.24701 | kr.37,051.50 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

