
ERJ-U01F3003C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F3003CTR-ND - Tape & Reel (TR) 10-ERJ-U01F3003CCT-ND - Cut Tape (CT) 10-ERJ-U01F3003CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F3003C |
Description | RES 300K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F3003C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.0.99700 | kr.9.97 |
| 25 | kr.0.80520 | kr.20.13 |
| 50 | kr.0.69440 | kr.34.72 |
| 100 | kr.0.60830 | kr.60.83 |
| 250 | kr.0.52056 | kr.130.14 |
| 500 | kr.0.47030 | kr.235.15 |
| 1.000 | kr.0.43030 | kr.430.30 |
| 5.000 | kr.0.36636 | kr.1,831.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.32586 | kr.4,887.90 |
| 30.000 | kr.0.31337 | kr.9,401.10 |
| 45.000 | kr.0.30728 | kr.13,827.60 |
| 75.000 | kr.0.30068 | kr.22,551.00 |
| 105.000 | kr.0.29690 | kr.31,174.50 |
| 150.000 | kr.0.29332 | kr.43,998.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

