22.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F22R1C

DigiKey Part Number
10-ERJ-U01F22R1CTR-ND - Tape & Reel (TR)
10-ERJ-U01F22R1CCT-ND - Cut Tape (CT)
10-ERJ-U01F22R1CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F22R1C
Description
RES 22.1 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F22R1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.0.89100kr.8.91
25kr.0.71520kr.17.88
50kr.0.61540kr.30.77
100kr.0.53590kr.53.59
250kr.0.45612kr.114.03
500kr.0.41024kr.205.12
1.000kr.0.37383kr.373.83
5.000kr.0.31556kr.1,577.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.27936kr.4,190.40
30.000kr.0.26799kr.8,039.70
45.000kr.0.26245kr.11,810.25
75.000kr.0.25644kr.19,233.00
105.000kr.0.25299kr.26,563.95
150.000kr.0.24973kr.37,459.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750