200 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F2000C

DigiKey Part Number
10-ERJ-U01F2000CTR-ND - Tape & Reel (TR)
10-ERJ-U01F2000CCT-ND - Cut Tape (CT)
10-ERJ-U01F2000CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F2000C
Description
RES 200 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F2000C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74.230
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.0.89400kr.8.94
25kr.0.71760kr.17.94
50kr.0.61720kr.30.86
100kr.0.53750kr.53.75
250kr.0.45756kr.114.39
500kr.0.41152kr.205.76
1.000kr.0.37500kr.375.00
5.000kr.0.31655kr.1,582.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.28024kr.4,203.60
30.000kr.0.26883kr.8,064.90
45.000kr.0.26327kr.11,847.15
75.000kr.0.25724kr.19,293.00
105.000kr.0.25378kr.26,646.90
150.000kr.0.25051kr.37,576.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750