
ERJ-U01F1300C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F1300CTR-ND - Tape & Reel (TR) 10-ERJ-U01F1300CCT-ND - Cut Tape (CT) 10-ERJ-U01F1300CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F1300C |
Description | RES 130 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F1300C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.27090 | kr.4,063.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.85000 | kr.8.50 |
| 25 | kr.0.67960 | kr.16.99 |
| 50 | kr.0.58580 | kr.29.29 |
| 100 | kr.0.50970 | kr.50.97 |
| 250 | kr.0.43416 | kr.108.54 |
| 500 | kr.0.39042 | kr.195.21 |
| 1.000 | kr.0.35580 | kr.355.80 |
| 5.000 | kr.0.30035 | kr.1,501.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.93200 | kr.9.32 |
| 50 | kr.0.63520 | kr.31.76 |
| 100 | kr.0.54780 | kr.54.78 |
| 500 | kr.0.40424 | kr.202.12 |
| 1.000 | kr.0.36119 | kr.361.19 |
| 5.000 | kr.0.28970 | kr.1,448.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

