4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14J4R7U

DigiKey Part Number
10-ERJ-T14J4R7UTR-ND - Tape & Reel (TR)
10-ERJ-T14J4R7UCT-ND - Cut Tape (CT)
10-ERJ-T14J4R7UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T14J4R7U
Description
RES SMD 4.7 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T14J4R7U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14YJ4R7UPanasonic Industry20.107P4.7VCT-NDkr.1.54000Upgrade
In-Stock: 2.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.0.85300kr.8.53
25kr.0.68440kr.17.11
50kr.0.58840kr.29.42
100kr.0.51220kr.51.22
250kr.0.43484kr.108.71
500kr.0.39036kr.195.18
1.000kr.0.35518kr.355.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28760kr.1,438.00
10.000kr.0.27180kr.2,718.00
15.000kr.0.26411kr.3,961.65
25.000kr.0.25577kr.6,394.25
35.000kr.0.25100kr.8,785.00
50.000kr.0.24648kr.12,324.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750