330 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U6QJR33V

DigiKey Part Number
P.33BITR-ND - Tape & Reel (TR)
P.33BICT-ND - Cut Tape (CT)
P.33BIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U6QJR33V
Description
RES 0.33 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U6QJR33V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
0/ +150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.228
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.02600kr.10.26
25kr.0.82800kr.20.70
50kr.0.71660kr.35.83
100kr.0.62820kr.62.82
250kr.0.53868kr.134.67
500kr.0.48716kr.243.58
1.000kr.0.44633kr.446.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36656kr.1,832.80
10.000kr.0.34821kr.3,482.10
15.000kr.0.33927kr.5,089.05
25.000kr.0.32957kr.8,239.25
35.000kr.0.32402kr.11,340.70
50.000kr.0.31877kr.15,938.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000