
ERJ-U6QFR68V | |
|---|---|
DigiKey Part Number | P.68BHTR-ND - Tape & Reel (TR) P.68BHCT-ND - Cut Tape (CT) P.68BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QFR68V |
Description | RES 0.68 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QFR68V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.52400 | kr.15.24 |
| 25 | kr.1.25760 | kr.31.44 |
| 50 | kr.1.10460 | kr.55.23 |
| 100 | kr.0.98310 | kr.98.31 |
| 250 | kr.0.86084 | kr.215.21 |
| 500 | kr.0.79012 | kr.395.06 |
| 1.000 | kr.0.73392 | kr.733.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.61961 | kr.3,098.05 |
| 10.000 | kr.0.59432 | kr.5,943.20 |
| 15.000 | kr.0.58200 | kr.8,730.00 |
| 25.000 | kr.0.56863 | kr.14,215.75 |
| 35.000 | kr.0.56098 | kr.19,634.30 |
| 50.000 | kr.0.55374 | kr.27,687.00 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

