274 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S12F2743U

DigiKey Part Number
ERJ-S12F2743U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S12F2743U
Description
RES 274K OHM 1% 3/4W 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
274 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S12F2743U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1812 (4532 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.03255kr.5,162.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.03255
Unit Price with VAT:kr.1.29069