ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S02F22R0X

DigiKey Part Number
10-ERJ-S02F22R0XTR-ND - Tape & Reel (TR)
10-ERJ-S02F22R0XCT-ND - Cut Tape (CT)
10-ERJ-S02F22R0XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S02F22R0X
Description
RES 22 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S02F22R0X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.0.96600kr.9.66
25kr.0.78080kr.19.52
50kr.0.67580kr.33.79
100kr.0.55420kr.55.42
250kr.0.49304kr.123.26
500kr.0.45964kr.229.82
1.000kr.0.42118kr.421.18
5.000kr.0.35949kr.1,797.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34833kr.3,483.30
20.000kr.0.33374kr.6,674.80
30.000kr.0.32662kr.9,798.60
50.000kr.0.31265kr.15,632.50
70.000kr.0.31181kr.21,826.70
100.000kr.0.31031kr.31,031.00
120.000kr.0.30835kr.37,002.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750