
ERJ-S02F1503X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F1503XTR-ND - Tape & Reel (TR) 10-ERJ-S02F1503XCT-ND - Cut Tape (CT) 10-ERJ-S02F1503XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F1503X |
Description | RES 150K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F1503X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.08400 | kr.10.84 |
| 25 | kr.0.87760 | kr.21.94 |
| 50 | kr.0.76080 | kr.38.04 |
| 100 | kr.0.66820 | kr.66.82 |
| 250 | kr.0.57540 | kr.143.85 |
| 500 | kr.0.52166 | kr.260.83 |
| 1.000 | kr.0.47905 | kr.479.05 |
| 5.000 | kr.0.41083 | kr.2,054.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37619 | kr.3,761.90 |
| 20.000 | kr.0.36096 | kr.7,219.20 |
| 30.000 | kr.0.35353 | kr.10,605.90 |
| 50.000 | kr.0.34548 | kr.17,274.00 |
| 70.000 | kr.0.34087 | kr.23,860.90 |
| 100.000 | kr.0.33651 | kr.33,651.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

