11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S02F1102X

DigiKey Part Number
10-ERJ-S02F1102XTR-ND - Tape & Reel (TR)
10-ERJ-S02F1102XCT-ND - Cut Tape (CT)
10-ERJ-S02F1102XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S02F1102X
Description
RES 11K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S02F1102X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.08400kr.10.84
25kr.0.87760kr.21.94
50kr.0.76080kr.38.04
100kr.0.66820kr.66.82
250kr.0.57540kr.143.85
500kr.0.52166kr.260.83
1.000kr.0.47905kr.479.05
5.000kr.0.41083kr.2,054.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37619kr.3,761.90
20.000kr.0.36096kr.7,219.20
30.000kr.0.35353kr.10,605.90
50.000kr.0.34548kr.17,274.00
70.000kr.0.34087kr.23,860.90
100.000kr.0.33651kr.33,651.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750