4.7 MOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PM8F4704V

DigiKey Part Number
10-ERJ-PM8F4704VTR-ND - Tape & Reel (TR)
10-ERJ-PM8F4704VCT-ND - Cut Tape (CT)
10-ERJ-PM8F4704VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PM8F4704V
Description
RES 4.7M OHM 1% 0.66W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.931
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.0.94500kr.9.45
25kr.0.76320kr.19.08
50kr.0.65800kr.32.90
100kr.0.57500kr.57.50
250kr.0.49148kr.122.87
500kr.0.44330kr.221.65
1.000kr.0.40506kr.405.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33092kr.1,654.60
10.000kr.0.31377kr.3,137.70
15.000kr.0.30541kr.4,581.15
25.000kr.0.29635kr.7,408.75
35.000kr.0.29116kr.10,190.60
50.000kr.0.28625kr.14,312.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500