
ERJ-PB6D6040V | |
|---|---|
DigiKey Part Number | P20994TR-ND - Tape & Reel (TR) P20994CT-ND - Cut Tape (CT) P20994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D6040V |
Description | RES SMD 604 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D6040V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB6B6040V | Panasonic Industry | 4.143 | P20569CT-ND | kr.1.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.69900 | kr.6.99 |
| 25 | kr.0.58440 | kr.14.61 |
| 50 | kr.0.51540 | kr.25.77 |
| 100 | kr.0.45580 | kr.45.58 |
| 250 | kr.0.39024 | kr.97.56 |
| 500 | kr.0.34934 | kr.174.67 |
| 1.000 | kr.0.31460 | kr.314.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25257 | kr.1,262.85 |
| 10.000 | kr.0.23227 | kr.2,322.70 |
| 15.000 | kr.0.22185 | kr.3,327.75 |
| 25.000 | kr.0.21005 | kr.5,251.25 |
| 35.000 | kr.0.20302 | kr.7,105.70 |
| 50.000 | kr.0.19616 | kr.9,808.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

