ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D3832V

DigiKey Part Number
P21198TR-ND - Tape & Reel (TR)
P21198CT-ND - Cut Tape (CT)
P21198DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D3832V
Description
RES SMD 38.3K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D3832V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.62700kr.6.27
25kr.0.53000kr.13.25
50kr.0.46600kr.23.30
100kr.0.41220kr.41.22
250kr.0.35252kr.88.13
500kr.0.31540kr.157.70
1.000kr.0.28378kr.283.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23195kr.1,159.75
10.000kr.0.21313kr.2,131.30
15.000kr.0.20346kr.3,051.90
25.000kr.0.19252kr.4,813.00
35.000kr.0.18601kr.6,510.35
50.000kr.0.17964kr.8,982.00
60.000kr.0.17658kr.10,594.80
120.000kr.0.16610kr.19,932.00
125.000kr.0.16553kr.20,691.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500