
ERJ-PB6D2052V | |
|---|---|
DigiKey Part Number | P21166TR-ND - Tape & Reel (TR) P21166CT-ND - Cut Tape (CT) P21166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D2052V |
Description | RES SMD 20.5K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D2052V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20084 | kr.1,004.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.78100 | kr.7.81 |
| 25 | kr.0.62200 | kr.15.55 |
| 50 | kr.0.52860 | kr.26.43 |
| 100 | kr.0.44990 | kr.44.99 |
| 250 | kr.0.36660 | kr.91.65 |
| 500 | kr.0.31564 | kr.157.82 |
| 1.000 | kr.0.27315 | kr.273.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.76200 | kr.7.62 |
| 25 | kr.0.60680 | kr.15.17 |
| 50 | kr.0.51580 | kr.25.79 |
| 100 | kr.0.44030 | kr.44.03 |
| 250 | kr.0.35892 | kr.89.73 |
| 500 | kr.0.30950 | kr.154.75 |
| 1.000 | kr.0.26835 | kr.268.35 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

