
ERJ-PB6D1542V | |
|---|---|
DigiKey Part Number | P21152TR-ND - Tape & Reel (TR) P21152CT-ND - Cut Tape (CT) P21152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D1542V |
Description | RES SMD 15.4K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D1542V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.62700 | kr.6.27 |
| 25 | kr.0.53000 | kr.13.25 |
| 50 | kr.0.46600 | kr.23.30 |
| 100 | kr.0.41220 | kr.41.22 |
| 250 | kr.0.35252 | kr.88.13 |
| 500 | kr.0.31540 | kr.157.70 |
| 1.000 | kr.0.28378 | kr.283.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23195 | kr.1,159.75 |
| 10.000 | kr.0.21313 | kr.2,131.30 |
| 15.000 | kr.0.20346 | kr.3,051.90 |
| 25.000 | kr.0.19252 | kr.4,813.00 |
| 35.000 | kr.0.18601 | kr.6,510.35 |
| 50.000 | kr.0.17964 | kr.8,982.00 |
| 60.000 | kr.0.17658 | kr.10,594.80 |
| 120.000 | kr.0.16610 | kr.19,932.00 |
| 125.000 | kr.0.16553 | kr.20,691.25 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

