ERJ-PB3B2000V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.87971
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.87971
Datasheet
ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3B2000V

DigiKey Part Number
P19890TR-ND - Tape & Reel (TR)
P19890CT-ND - Cut Tape (CT)
P19890DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3B2000V
Description
RES SMD 200 OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3B2000V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.62700kr.6.27
25kr.0.53000kr.13.25
50kr.0.46600kr.23.30
100kr.0.41220kr.41.22
250kr.0.35252kr.88.13
500kr.0.31540kr.157.70
1.000kr.0.28378kr.283.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23195kr.1,159.75
10.000kr.0.21313kr.2,131.30
15.000kr.0.20346kr.3,051.90
25.000kr.0.19252kr.4,813.00
35.000kr.0.18601kr.6,510.35
50.000kr.0.17964kr.8,982.00
60.000kr.0.17658kr.10,594.80
120.000kr.0.16610kr.19,932.00
125.000kr.0.16553kr.20,691.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500