91 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B9102V

DigiKey Part Number
P20818TR-ND - Tape & Reel (TR)
P20818CT-ND - Cut Tape (CT)
P20818DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B9102V
Description
RES SMD 91K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
91 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B9102V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.242
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.94200kr.9.42
25kr.0.79480kr.19.87
50kr.0.70260kr.35.13
100kr.0.62310kr.62.31
250kr.0.53560kr.133.90
500kr.0.48088kr.240.44
1.000kr.0.43434kr.434.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35133kr.1,756.65
10.000kr.0.32418kr.3,241.80
15.000kr.0.31024kr.4,653.60
25.000kr.0.29446kr.7,361.50
35.000kr.0.28506kr.9,977.10
50.000kr.0.27588kr.13,794.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750