
ERJ-PB6B7152V | |
|---|---|
DigiKey Part Number | P20806TR-ND - Tape & Reel (TR) P20806CT-ND - Cut Tape (CT) P20806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B7152V |
Description | RES SMD 71.5K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B7152V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.85800 | kr.8.58 |
| 25 | kr.0.71920 | kr.17.98 |
| 50 | kr.0.63480 | kr.31.74 |
| 100 | kr.0.56260 | kr.56.26 |
| 250 | kr.0.48308 | kr.120.77 |
| 500 | kr.0.43340 | kr.216.70 |
| 1.000 | kr.0.39110 | kr.391.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32209 | kr.1,610.45 |
| 10.000 | kr.0.29695 | kr.2,969.50 |
| 15.000 | kr.0.28403 | kr.4,260.45 |
| 25.000 | kr.0.26942 | kr.6,735.50 |
| 35.000 | kr.0.26072 | kr.9,125.20 |
| 50.000 | kr.0.25221 | kr.12,610.50 |
| 60.000 | kr.0.24813 | kr.14,887.80 |
| 120.000 | kr.0.23413 | kr.28,095.60 |
| 125.000 | kr.0.23337 | kr.29,171.25 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

