
ERJ-PB6B2802V | |
|---|---|
DigiKey Part Number | P20757TR-ND - Tape & Reel (TR) P20757CT-ND - Cut Tape (CT) P20757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B2802V |
Description | RES SMD 28K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B2802V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.93200 | kr.9.32 |
| 25 | kr.0.78600 | kr.19.65 |
| 50 | kr.0.69480 | kr.34.74 |
| 100 | kr.0.61620 | kr.61.62 |
| 250 | kr.0.52976 | kr.132.44 |
| 500 | kr.0.47562 | kr.237.81 |
| 1.000 | kr.0.42960 | kr.429.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34750 | kr.1,737.50 |
| 10.000 | kr.0.32064 | kr.3,206.40 |
| 15.000 | kr.0.30685 | kr.4,602.75 |
| 25.000 | kr.0.29125 | kr.7,281.25 |
| 35.000 | kr.0.28195 | kr.9,868.25 |
| 50.000 | kr.0.27287 | kr.13,643.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

