
ERJ-PB3D6491V | |
|---|---|
DigiKey Part Number | P20376TR-ND - Tape & Reel (TR) P20376CT-ND - Cut Tape (CT) P20376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D6491V |
Description | RES SMD 6.49K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D6491V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.47400 | kr.4.74 |
| 25 | kr.0.39680 | kr.9.92 |
| 50 | kr.0.34940 | kr.17.47 |
| 100 | kr.0.30850 | kr.30.85 |
| 250 | kr.0.26316 | kr.65.79 |
| 500 | kr.0.23476 | kr.117.38 |
| 1.000 | kr.0.21062 | kr.210.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17098 | kr.854.90 |
| 10.000 | kr.0.15662 | kr.1,566.20 |
| 15.000 | kr.0.14924 | kr.2,238.60 |
| 25.000 | kr.0.14090 | kr.3,522.50 |
| 35.000 | kr.0.13592 | kr.4,757.20 |
| 50.000 | kr.0.13106 | kr.6,553.00 |
| 60.000 | kr.0.12873 | kr.7,723.80 |
| 120.000 | kr.0.12073 | kr.14,487.60 |
| 125.000 | kr.0.12030 | kr.15,037.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

