604 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D6040V

DigiKey Part Number
P20258TR-ND - Tape & Reel (TR)
P20258CT-ND - Cut Tape (CT)
P20258DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D6040V
Description
RES SMD 604 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
604 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D6040V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.52000kr.5.20
25kr.0.43600kr.10.90
50kr.0.38300kr.19.15
100kr.0.33860kr.33.86
250kr.0.28884kr.72.21
500kr.0.25792kr.128.96
1.000kr.0.23166kr.231.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18470kr.923.50
10.000kr.0.16933kr.1,693.30
15.000kr.0.16144kr.2,421.60
25.000kr.0.15251kr.3,812.75
35.000kr.0.14719kr.5,151.65
50.000kr.0.14199kr.7,099.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500