
ERJ-PB3D2001V | |
|---|---|
DigiKey Part Number | P20315TR-ND - Tape & Reel (TR) P20315CT-ND - Cut Tape (CT) P20315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D2001V |
Description | RES SMD 2K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D2001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.52700 | kr.5.27 |
| 25 | kr.0.44240 | kr.11.06 |
| 50 | kr.0.38840 | kr.19.42 |
| 100 | kr.0.34340 | kr.34.34 |
| 250 | kr.0.29296 | kr.73.24 |
| 500 | kr.0.26158 | kr.130.79 |
| 1.000 | kr.0.23495 | kr.234.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18732 | kr.936.60 |
| 10.000 | kr.0.17173 | kr.1,717.30 |
| 15.000 | kr.0.16373 | kr.2,455.95 |
| 25.000 | kr.0.15467 | kr.3,866.75 |
| 35.000 | kr.0.14928 | kr.5,224.80 |
| 50.000 | kr.0.14401 | kr.7,200.50 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

