
ERJ-PB3D1401V | |
|---|---|
DigiKey Part Number | P20298TR-ND - Tape & Reel (TR) P20298CT-ND - Cut Tape (CT) P20298DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D1401V |
Description | RES SMD 1.4K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D1401V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB3B1401V | Panasonic Industry | 12.269 | P19987CT-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.52000 | kr.5.20 |
| 25 | kr.0.43600 | kr.10.90 |
| 50 | kr.0.38300 | kr.19.15 |
| 100 | kr.0.33860 | kr.33.86 |
| 250 | kr.0.28884 | kr.72.21 |
| 500 | kr.0.25792 | kr.128.96 |
| 1.000 | kr.0.23166 | kr.231.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18470 | kr.923.50 |
| 10.000 | kr.0.16933 | kr.1,693.30 |
| 15.000 | kr.0.16144 | kr.2,421.60 |
| 25.000 | kr.0.15251 | kr.3,812.75 |
| 35.000 | kr.0.14719 | kr.5,151.65 |
| 50.000 | kr.0.14199 | kr.7,099.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

