
ERJ-PB3D1131V | |
|---|---|
DigiKey Part Number | P20288TR-ND - Tape & Reel (TR) P20288CT-ND - Cut Tape (CT) P20288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D1131V |
Description | RES SMD 1.13K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D1131V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.52000 | kr.5.20 |
| 25 | kr.0.43600 | kr.10.90 |
| 50 | kr.0.38300 | kr.19.15 |
| 100 | kr.0.33860 | kr.33.86 |
| 250 | kr.0.28884 | kr.72.21 |
| 500 | kr.0.25792 | kr.128.96 |
| 1.000 | kr.0.23166 | kr.231.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18470 | kr.923.50 |
| 10.000 | kr.0.16933 | kr.1,693.30 |
| 15.000 | kr.0.16144 | kr.2,421.60 |
| 25.000 | kr.0.15251 | kr.3,812.75 |
| 35.000 | kr.0.14719 | kr.5,151.65 |
| 50.000 | kr.0.14199 | kr.7,099.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

