
ERJ-PB3B1911V | |
|---|---|
DigiKey Part Number | P20002TR-ND - Tape & Reel (TR) P20002CT-ND - Cut Tape (CT) P20002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B1911V |
Description | RES SMD 1.91K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B1911V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.69900 | kr.6.99 |
| 25 | kr.0.58440 | kr.14.61 |
| 50 | kr.0.51540 | kr.25.77 |
| 100 | kr.0.45580 | kr.45.58 |
| 250 | kr.0.39024 | kr.97.56 |
| 500 | kr.0.34934 | kr.174.67 |
| 1.000 | kr.0.31460 | kr.314.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25257 | kr.1,262.85 |
| 10.000 | kr.0.23227 | kr.2,322.70 |
| 15.000 | kr.0.22185 | kr.3,327.75 |
| 25.000 | kr.0.21005 | kr.5,251.25 |
| 35.000 | kr.0.20302 | kr.7,105.70 |
| 50.000 | kr.0.19616 | kr.9,808.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

