
ERJ-PA3J680V | |
---|---|
DigiKey Part Number | P68.00BZTR-ND - Tape & Reel (TR) P68.00BZCT-ND - Cut Tape (CT) P68.00BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J680V |
Description | RES SMD 68 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J680V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.35200 | kr.3.52 |
25 | kr.0.27120 | kr.6.78 |
50 | kr.0.22400 | kr.11.20 |
100 | kr.0.18880 | kr.18.88 |
250 | kr.0.15308 | kr.38.27 |
500 | kr.0.13248 | kr.66.24 |
1.000 | kr.0.11635 | kr.116.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.09037 | kr.451.85 |
10.000 | kr.0.08259 | kr.825.90 |
15.000 | kr.0.07535 | kr.1,130.25 |
25.000 | kr.0.06811 | kr.1,702.75 |
35.000 | kr.0.06782 | kr.2,373.70 |
50.000 | kr.0.06753 | kr.3,376.50 |
60.000 | kr.0.06740 | kr.4,044.00 |
120.000 | kr.0.06692 | kr.8,030.40 |
125.000 | kr.0.06689 | kr.8,361.25 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |