ERJ-PA3F7320V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.17129
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.14734
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11227
Datasheet
732 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F7320V

DigiKey Part Number
ERJ-PA3F7320V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-PA3F7320V
Description
RES SMD 732 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
732 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F7320V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3D7320VPanasonic Industry0ERJ-PA3D7320V-NDkr.0.17129Parametric Equivalent
CRCW0603732RFKEAHPVishay Dale0CRCW0603732RFKEAHP-NDkr.0.14734Direct
RCS0603732RFKEAVishay Dale0RCS0603732RFKEA-NDkr.0.11227Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12127kr.606.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.12127
Unit Price with VAT:kr.0.15159