
ERJ-PA3F6652V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3F6652VTR-ND - Tape & Reel (TR) 10-ERJ-PA3F6652VCT-ND - Cut Tape (CT) 10-ERJ-PA3F6652VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F6652V |
Description | RES SMD 66.5K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F6652V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.46300 | kr.4.63 |
| 25 | kr.0.35760 | kr.8.94 |
| 50 | kr.0.29920 | kr.14.96 |
| 100 | kr.0.25360 | kr.25.36 |
| 250 | kr.0.20820 | kr.52.05 |
| 500 | kr.0.18222 | kr.91.11 |
| 1.000 | kr.0.16154 | kr.161.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12369 | kr.618.45 |
| 10.000 | kr.0.11449 | kr.1,144.90 |
| 15.000 | kr.0.11002 | kr.1,650.30 |
| 25.000 | kr.0.10517 | kr.2,629.25 |
| 35.000 | kr.0.10239 | kr.3,583.65 |
| 50.000 | kr.0.09977 | kr.4,988.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

