499 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F4990V

DigiKey Part Number
10-ERJ-PA3F4990VTR-ND - Tape & Reel (TR)
10-ERJ-PA3F4990VCT-ND - Cut Tape (CT)
10-ERJ-PA3F4990VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3F4990V
Description
RES SMD 499 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F4990V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603499RFKEAHPVishay Dale96.895541-499SCT-NDkr.0.95000Direct
RCS0603499RFKEAVishay Dale26.058541-2787-1-NDkr.0.89000Direct
ESR03EZPF4990Rohm Semiconductor1.321846-ESR03EZPF4990CT-NDkr.1.01000Parametric Equivalent
In-Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.45600kr.4.56
25kr.0.35760kr.8.94
50kr.0.29920kr.14.96
100kr.0.25360kr.25.36
250kr.0.20820kr.52.05
500kr.0.18208kr.91.04
1.000kr.0.16142kr.161.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12369kr.618.45
10.000kr.0.11449kr.1,144.90
15.000kr.0.11002kr.1,650.30
25.000kr.0.10517kr.2,629.25
35.000kr.0.10239kr.3,583.65
50.000kr.0.09977kr.4,988.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750