
| ERJ-PA3F3831V | |
|---|---|
| DigiKey Part Number | 10-ERJ-PA3F3831VTR-ND - Tape & Reel (TR) 10-ERJ-PA3F3831VCT-ND - Cut Tape (CT) 10-ERJ-PA3F3831VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-PA3F3831V | 
| Description | RES SMD 3.83K OHM 1% 1/3W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3.83 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-PA3F3831V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.43500 | kr.4.35 | 
| 25 | kr.0.34040 | kr.8.51 | 
| 50 | kr.0.28540 | kr.14.27 | 
| 100 | kr.0.24130 | kr.24.13 | 
| 250 | kr.0.19816 | kr.49.54 | 
| 500 | kr.0.17344 | kr.86.72 | 
| 1.000 | kr.0.15373 | kr.153.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.13673 | kr.683.65 | 
| 10.000 | kr.0.11985 | kr.1,198.50 | 
| 15.000 | kr.0.11106 | kr.1,665.90 | 
| 25.000 | kr.0.10616 | kr.2,654.00 | 
| 35.000 | kr.0.10336 | kr.3,617.60 | 
| 50.000 | kr.0.10071 | kr.5,035.50 | 
| 60.000 | kr.0.09947 | kr.5,968.20 | 
| 120.000 | kr.0.09538 | kr.11,445.60 | 
| 125.000 | kr.0.09517 | kr.11,896.25 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark