ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F2212V

DigiKey Part Number
10-ERJ-PA3F2212VTR-ND - Tape & Reel (TR)
10-ERJ-PA3F2212VCT-ND - Cut Tape (CT)
10-ERJ-PA3F2212VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3F2212V
Description
RES SMD 22.1K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F2212V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.43500kr.4.35
25kr.0.34040kr.8.51
50kr.0.28540kr.14.27
100kr.0.23100kr.23.10
250kr.0.19560kr.48.90
500kr.0.17344kr.86.72
1.000kr.0.15373kr.153.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12486kr.624.30
10.000kr.0.11985kr.1,198.50
15.000kr.0.11106kr.1,665.90
25.000kr.0.10616kr.2,654.00
35.000kr.0.10336kr.3,617.60
50.000kr.0.10071kr.5,035.50
60.000kr.0.09947kr.5,968.20
120.000kr.0.09538kr.11,445.60
125.000kr.0.09517kr.11,896.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500