ERJ-PA3F2003V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 52.518
Unit Price: kr.1.03000
Datasheet

Direct


Vishay Dale
In Stock: 4.418
Unit Price: kr.0.90000
Datasheet
200 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F2003V

DigiKey Part Number
P200KBYTR-ND - Tape & Reel (TR)
P200KBYCT-ND - Cut Tape (CT)
P200KBYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3F2003V
Description
RES SMD 200K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F2003V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.51400kr.5.14
25kr.0.40120kr.10.03
50kr.0.33820kr.16.91
100kr.0.28810kr.28.81
250kr.0.23792kr.59.48
500kr.0.20898kr.104.49
1.000kr.0.18615kr.186.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14402kr.720.10
10.000kr.0.13382kr.1,338.20
15.000kr.0.12885kr.1,932.75
25.000kr.0.12347kr.3,086.75
35.000kr.0.12039kr.4,213.65
50.000kr.0.11748kr.5,874.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750