
ERJ-PA3F1004V | |
|---|---|
DigiKey Part Number | P1.0MBYTR-ND - Tape & Reel (TR) P1.0MBYCT-ND - Cut Tape (CT) P1.0MBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1004V |
Description | RES SMD 1M OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1004V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09796 | kr.489.80 |
| 10.000 | kr.0.09006 | kr.900.60 |
| 15.000 | kr.0.08954 | kr.1,343.10 |
| 25.000 | kr.0.08894 | kr.2,223.50 |
| 35.000 | kr.0.08858 | kr.3,100.30 |
| 50.000 | kr.0.08822 | kr.4,411.00 |
| 60.000 | kr.0.08805 | kr.5,283.00 |
| 120.000 | kr.0.08746 | kr.10,495.20 |
| 125.000 | kr.0.08743 | kr.10,928.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.43900 | kr.4.39 |
| 25 | kr.0.34320 | kr.8.58 |
| 50 | kr.0.28760 | kr.14.38 |
| 100 | kr.0.24320 | kr.24.32 |
| 250 | kr.0.19968 | kr.49.92 |
| 500 | kr.0.17480 | kr.87.40 |
| 1.000 | kr.0.15493 | kr.154.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.43500 | kr.4.35 |
| 25 | kr.0.34040 | kr.8.51 |
| 50 | kr.0.28540 | kr.14.27 |
| 100 | kr.0.24130 | kr.24.13 |
| 250 | kr.0.19816 | kr.49.54 |
| 500 | kr.0.17344 | kr.86.72 |
| 1.000 | kr.0.15373 | kr.153.73 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

