140 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3D1403V

DigiKey Part Number
10-ERJ-PA3D1403VTR-ND - Tape & Reel (TR)
10-ERJ-PA3D1403VCT-ND - Cut Tape (CT)
10-ERJ-PA3D1403VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3D1403V
Description
RES SMD 140K OHM 0.5% 1/3W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
140 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3D1403V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.59600kr.5.96
25kr.0.46920kr.11.73
50kr.0.39740kr.19.87
100kr.0.34100kr.34.10
250kr.0.28408kr.71.02
500kr.0.25114kr.125.57
1.000kr.0.22518kr.225.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17665kr.883.25
10.000kr.0.16503kr.1,650.30
15.000kr.0.15937kr.2,390.55
25.000kr.0.15324kr.3,831.00
35.000kr.0.14973kr.5,240.55
50.000kr.0.14641kr.7,320.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500