ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J821X

DigiKey Part Number
P124598TR-ND - Tape & Reel (TR)
P124598CT-ND - Cut Tape (CT)
P124598DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J821X
Description
RES 820 OHM 5% 1/4W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J821X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.419
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.46700kr.4.67
25kr.0.36360kr.9.09
50kr.0.30600kr.15.30
100kr.0.26050kr.26.05
250kr.0.21452kr.53.63
500kr.0.18828kr.94.14
1.000kr.0.16742kr.167.42
5.000kr.0.13418kr.670.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12701kr.1,270.10
20.000kr.0.11917kr.2,383.40
30.000kr.0.11536kr.3,460.80
50.000kr.0.11122kr.5,561.00
70.000kr.0.10885kr.7,619.50
100.000kr.0.10662kr.10,662.00
120.000kr.0.10557kr.12,668.40
240.000kr.0.10211kr.24,506.40
250.000kr.0.10193kr.25,482.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000