ERJ-PA2J680X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 48.345
Unit Price: kr.1.33000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10193
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.08740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.988
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 8.435
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9.830
Unit Price: kr.1.39000
Datasheet
68 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J680X

DigiKey Part Number
P17186TR-ND - Tape & Reel (TR)
P17186CT-ND - Cut Tape (CT)
P17186DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J680X
Description
RES 68 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J680X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F68R0XPanasonic Industry48.345P17217CT-NDkr.1.33000Parametric Equivalent
CRCW040268R0JNEDHPVishay Dale0CRCW040268R0JNEDHP-NDkr.0.10193Direct
RCS040268R0JNEDVishay Dale0RCS040268R0JNED-NDkr.0.08740Direct
CRCW040268R0FKEDHPVishay Dale3.988541-CRCW040268R0FKEDHPCT-NDkr.0.89000Parametric Equivalent
ESR01MZPF68R0Rohm Semiconductor8.435846-ESR01MZPF68R0CT-NDkr.1.71000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.52000kr.5.20
25kr.0.40840kr.10.21
50kr.0.34360kr.17.18
100kr.0.29290kr.29.29
250kr.0.24220kr.60.55
500kr.0.21302kr.106.51
1.000kr.0.18995kr.189.95
5.000kr.0.15312kr.765.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13704kr.1,370.40
20.000kr.0.12885kr.2,577.00
30.000kr.0.12486kr.3,745.80
50.000kr.0.12053kr.6,026.50
70.000kr.0.11806kr.8,264.20
100.000kr.0.11572kr.11,572.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000