
ERJ-PA2J1R3X | |
|---|---|
DigiKey Part Number  | 10-ERJ-PA2J1R3XTR-ND - Tape & Reel (TR) 10-ERJ-PA2J1R3XCT-ND - Cut Tape (CT) 10-ERJ-PA2J1R3XDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-PA2J1R3X  | 
Description  | RES 1.3 OHM 5% 1/4W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | -100/ +600ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.46700 | kr.4.67 | 
| 25 | kr.0.36360 | kr.9.09 | 
| 50 | kr.0.30600 | kr.15.30 | 
| 100 | kr.0.26050 | kr.26.05 | 
| 250 | kr.0.21452 | kr.53.63 | 
| 500 | kr.0.19802 | kr.99.01 | 
| 1.000 | kr.0.16742 | kr.167.42 | 
| 5.000 | kr.0.13418 | kr.670.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.12315 | kr.1,231.50 | 
| 20.000 | kr.0.11534 | kr.2,306.80 | 
| 30.000 | kr.0.11144 | kr.3,343.20 | 
| 50.000 | kr.0.10750 | kr.5,375.00 | 
| 70.000 | kr.0.10714 | kr.7,499.80 | 
| 100.000 | kr.0.10662 | kr.10,662.00 | 
| 120.000 | kr.0.10557 | kr.12,668.40 | 
| 240.000 | kr.0.10211 | kr.24,506.40 | 
| 250.000 | kr.0.10193 | kr.25,482.50 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

